895-031-523-402

Heilind Number:EDA895-031-523-402
Manufacturer:EDAC
Manufacturer Number:895-031-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-523-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-523-402

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 31 positions in a single row, ensuring optimal performance for your electronic devices. With a low amperage of 3A and durable UL 94V-0 Polyphenylene Sulfide housing material, it guarantees safe and reliable operation even in harsh environments. The copper alloy contact material and precision .1" pitch offer excellent conductivity, while the straight mount orientation and .2" row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in various industries. Trust in our high-quality connector to deliver consistent and efficient connectivity for your PCB designs. Elevate your electronic projects with ease and confidence.