895-031-523-403

Heilind Number:EDA895-031-523-403
Manufacturer:EDAC
Manufacturer Number:895-031-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-523-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-523-403

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector in sleek Black. Designed for optimal efficiency, it features 31 positions in a single row with a .1-inch pitch and .2-inch row spacing. The contact material, Copper Alloy, ensures reliable conductivity, while the housing material, UL 94V-0 Polyphenylene Sulfide, offers durability and safety. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is truly versatile. Its straight mount orientation is convenient for various applications, making it a must-have for any project requiring seamless PCB connectivity. Elevate your setup with this essential component.