895-031-523-404

Heilind Number:EDA895-031-523-404
Manufacturer:EDAC
Manufacturer Number:895-031-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-523-404

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board To Board PCB Connector. With a compact design featuring a single row and 31 positions, it ensures seamless data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees robust performance even in challenging environments. Each contact is made from high-quality Copper Alloy, providing reliable conductivity. The .1 inch pitch and .2 inch row spacing offer precise alignment during assembly. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.