895-031-523-407

Heilind Number:EDA895-031-523-407
Manufacturer:EDAC
Manufacturer Number:895-031-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-523-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-523-407

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Specifically designed for efficient data transfer, this connector features 31 positions with a single row configuration, ensuring seamless communication. The contact material, made of durable copper alloy, guarantees reliable conductivity. With a low amperage rating of 3A, it is perfect for various electronic applications. Its straight mount orientation and compact pitch of .1 inch make it easy to install on your PCB. The housing material, UL 94V-0 Polyphenylene Sulfide, offers exceptional heat resistance, maintaining optimal performance even in harsh environments. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Elevate your electronic systems with this essential component.