895-031-524-101

Heilind Number:EDA895-031-524-101
Manufacturer:EDAC
Manufacturer Number:895-031-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-524-101

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Board To Board PCB Connector. Designed for seamless integration, this connector features 31 positions in a single row, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it guarantees reliability in any application. With a compact pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for various environments. Elevate your electronics projects with this essential connector.