895-031-524-102

Heilind Number:EDA895-031-524-102
Manufacturer:EDAC
Manufacturer Number:895-031-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-524-102

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, boasting a sleek black design that complements any setup. Engineered for optimal performance, this connector features a 31-position layout with a single row, perfect for seamless data transfer. Constructed with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Elevate your PCB assembly with this essential component.