895-031-524-107

Heilind Number:EDA895-031-524-107
Manufacturer:EDAC
Manufacturer Number:895-031-524-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-524-107

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it offers durability and reliability for long-term use. Featuring a single row design with 31 copper alloy contact positions, it ensures seamless signal transmission. The .1 inch pitch and .2 inch row spacing provide efficient PCB integration, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.