895-031-524-403

Heilind Number:EDA895-031-524-403
Manufacturer:EDAC
Manufacturer Number:895-031-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-524-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-524-403

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this black connector features 31 positions with a single row configuration and a pitch of .1 inches, ensuring precise alignment. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance in a wide temperature range from -40 to 105 °C. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation and maintenance. Upgrade your electronic assemblies with this essential component, ideal for various applications in the industrial and technological sectors.