895-031-525-101

Heilind Number:EDA895-031-525-101
Manufacturer:EDAC
Manufacturer Number:895-031-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-525-101

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 31 positions with a single row layout, ensuring efficient data transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a contact material of Copper Alloy, it ensures reliable conductivity over time. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact .1 inch pitch make it easy to install, while the .2 inch row spacing allows for optimal PCB layout. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have for any electronics project. Upgrade your connectivity solutions with ease and precision with our Board To Board PCB Connector.