895-031-525-104

Heilind Number:EDA895-031-525-104
Manufacturer:EDAC
Manufacturer Number:895-031-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-525-104

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it offers 31 positions with a single row layout, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable operation even in demanding environments. Featuring Copper Alloy contacts and a pitch of .1 inches, it enables secure and stable connections. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and resilient. Perfect for a range of applications, it's a must-have component for your PCB assembly projects.