895-031-525-112

Heilind Number:EDA895-031-525-112
Manufacturer:EDAC
Manufacturer Number:895-031-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-525-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-525-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a single row configuration with 31 positions, ensuring efficient signal transmission. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. Copper alloy contacts offer excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, this connector is ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures reliable performance even in harsh environments. Elevate your electronic projects with this high-quality connector, a must-have in any PCB assembly toolkit.