895-031-525-404

Heilind Number:EDA895-031-525-404
Manufacturer:EDAC
Manufacturer Number:895-031-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-525-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features a single row layout with 31 positions and a convenient pitch of .1 inches, ensuring optimal signal transmission. Crafted from high-quality UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, it guarantees long-lasting performance even in challenging environments. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and reliable for various applications. Trust in its superior quality and precision engineering for all your connectivity needs.