895-031-525-407

Heilind Number:EDA895-031-525-407
Manufacturer:EDAC
Manufacturer Number:895-031-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-525-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-525-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, it features 31 positions in a single row with a .1-inch pitch and .2-inch row spacing. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in various operating environments, withstanding temperatures ranging from -40 to 105 °C. Made with precision, the connector boasts copper alloy contacts for reliable signal transmission. Its straight mount orientation simplifies installation, making it a seamless addition to any PCB setup. Perfect for a wide range of applications, this connector is a must-have for professionals in the field.