895-031-525-408

Heilind Number:EDA895-031-525-408
Manufacturer:EDAC
Manufacturer Number:895-031-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-525-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-525-408

Detailed Description

Enhance your PCB connections with our high-performance straight-mount card edge connector. Designed for optimal functionality, this connector features 31 positions with a pitch of .1 inches, ensuring seamless integration into your circuitry. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees reliable conductivity. The 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. With a single-row configuration and .2-inch row spacing, it offers efficient board-to-board connectivity. Elevate your electronic assemblies with this essential component.