895-031-525-412

Heilind Number:EDA895-031-525-412
Manufacturer:EDAC
Manufacturer Number:895-031-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-525-412

Detailed Description

Enhance your electronic connectivity with these high-performance Board To Board PCB Connectors. Designed for seamless integration into your PCB assembly, these connectors feature 31 positions in a single row, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees robust protection against environmental factors. Each connector boasts copper alloy contacts, providing reliable conductivity for your devices. With a pitch of .1 inches and row spacing of .2 inches, they offer precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your circuitry with these black-colored connectors, perfect for maintaining secure and stable connections in your electronic projects.