895-031-525-603

Heilind Number:EDA895-031-525-603
Manufacturer:EDAC
Manufacturer Number:895-031-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-525-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row layout with 31 positions, ensuring optimal signal transmission. Crafted with precision, the connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, guaranteeing reliable performance in any operating environment. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB mating. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Upgrade your connection capabilities with this essential component.