895-031-540-101

Heilind Number:EDA895-031-540-101
Manufacturer:EDAC
Manufacturer Number:895-031-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-540-101

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Designed for seamless integration, it features 31 positions in a single row with a pitch of .1 inches, ensuring reliable data transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Crafted with precision, the contact material is copper alloy, providing optimal conductivity. With a straight mount orientation and a compact design, this connector is perfect for space-constrained applications. Operating efficiently in temperatures ranging from -40 to 105°C, it offers versatility for various environments. Upgrade your electronic projects with this essential component.