895-031-540-403

Heilind Number:EDA895-031-540-403
Manufacturer:EDAC
Manufacturer Number:895-031-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-540-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, featuring 31 positions for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and precision-engineered Copper Alloy contacts, this connector ensures reliable power transmission with an amperage of 3A. Its straight mount orientation and compact design with a pitch of .1 inches and row spacing of .2 inches offer easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Upgrade your setup with this high-quality connector for efficient and secure board-to-board connections.