895-031-540-404

Heilind Number:EDA895-031-540-404
Manufacturer:EDAC
Manufacturer Number:895-031-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-540-404

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 31 positions, optimized for efficient data transfer. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any application. With a black color and straight mount orientation, it easily blends into your setup. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Trust in its precision engineering for seamless PCB connections in your projects.