895-031-540-407

Heilind Number:EDA895-031-540-407
Manufacturer:EDAC
Manufacturer Number:895-031-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-540-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-540-407

Detailed Description

Elevate your PCB connectivity with this high-performance black Card Edge Connector. Designed for seamless integration, its 31 copper alloy contact positions ensure efficient data transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment for reliable circuitry. Its straight mount orientation and sleek design make it ideal for various applications, meeting the demands of modern electronics. Upgrade your setup with this essential component for seamless board-to-board connections.