895-031-540-412

Heilind Number:EDA895-031-540-412
Manufacturer:EDAC
Manufacturer Number:895-031-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-540-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures durability and safety. Featuring a single row with 31 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, this connector offers reliable data transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal performance in various environments. Whether for industrial or commercial applications, its straight mount orientation and compact design make it a versatile choice for your connectivity needs. Upgrade your systems with this essential component for efficient board-to-board connections.