895-031-540-604

Heilind Number:EDA895-031-540-604
Manufacturer:EDAC
Manufacturer Number:895-031-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-540-604

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Boasting a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance even in challenging environments. Featuring one row with 31 positions and a pitch of .1 inches, this connector offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees efficient transmission, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for optimal connectivity.