895-031-541-101

Heilind Number:EDA895-031-541-101
Manufacturer:EDAC
Manufacturer Number:895-031-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-541-101

Detailed Description

Enhance connectivity on your PCB with this sleek black Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 31 positions and a single row configuration, perfect for efficient data transfer. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in operation. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications, from industrial machinery to consumer electronics. Upgrade your setup with this essential component for high-performance connectivity.