895-031-541-102

Heilind Number:EDA895-031-541-102
Manufacturer:EDAC
Manufacturer Number:895-031-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-541-102

Detailed Description

Enhance your connectivity with this sleek Black Board To Board PCB Connector. Designed for seamless integration, it boasts a single row with 31 positions, perfect for efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures safe and reliable performance even in challenging environments. The contact material, Copper Alloy, guarantees high conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and resilient. Elevate your electronic projects with this essential component.