895-031-541-112

Heilind Number:EDA895-031-541-112
Manufacturer:EDAC
Manufacturer Number:895-031-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-541-112

Detailed Description

Enhance connectivity within your circuitry with our Black Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row with 31 positions, ensuring efficient and reliable data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it offers superior housing protection, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and extreme environments. Trust in our straight mount orientation connector to streamline your electronic projects with ease.