895-031-541-403

Heilind Number:EDA895-031-541-403
Manufacturer:EDAC
Manufacturer Number:895-031-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-541-403

Detailed Description

Enhance connectivity and streamline your electronic projects with this versatile Board To Board PCB Connector. With a sleek black design, it seamlessly integrates into your setup, offering 31 positions for optimal connection possibilities. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Each contact point is made of high-quality Copper Alloy, guaranteeing reliable conductivity. The connector features a single row layout with a .1-inch pitch and .2-inch row spacing, facilitating easy installation on your PCB. Its straight mount orientation allows for efficient cable management. Designed to withstand harsh conditions, it operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for various applications, this connector is a must-have in any electronic toolkit.