895-031-541-407

Heilind Number:EDA895-031-541-407
Manufacturer:EDAC
Manufacturer Number:895-031-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-541-407

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. With 31 positions in a single row and a pitch of .1 inch, this connector offers optimal signal transmission efficiency. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. Its copper alloy contacts guarantee reliable conductivity, even in demanding industrial environments. Featuring a straight mount orientation and a row spacing of .2 inches, this connector facilitates easy installation and maintenance on your PCBs. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse applications. Upgrade your connectivity solutions with this high-performance connector, a must-have for any electronic design project.