895-031-541-604

Heilind Number:EDA895-031-541-604
Manufacturer:EDAC
Manufacturer Number:895-031-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-541-604

Detailed Description

Enhance your electronic connections with our high-performance Black Board To Board PCB Connector. Featuring a single row design with 31 positions, this connector ensures seamless signal transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Crafted with copper alloy contacts and a pitch of .1 inches, it offers reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, it suits various applications. Upgrade your PCB setup with this essential component for optimal performance.