895-031-541-612

Heilind Number:EDA895-031-541-612
Manufacturer:EDAC
Manufacturer Number:895-031-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-541-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on your circuit boards, this connector features 31 positions and a single row layout for efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable and long-lasting performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Whether you're a professional in the tech industry or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your connectivity solutions today with this essential component.