895-031-542-101

Heilind Number:EDA895-031-542-101
Manufacturer:EDAC
Manufacturer Number:895-031-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-542-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 31 positions, offering ample space for intricate circuitry. The durable housing, constructed from UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in demanding environments. Each contact is made from robust Copper Alloy, ensuring efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precision and accuracy are maintained during assembly. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Trust in this connector for optimal signal integrity and seamless board-to-board connections.