895-031-542-412

Heilind Number:EDA895-031-542-412
Manufacturer:EDAC
Manufacturer Number:895-031-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-542-412

Detailed Description

Enhance connectivity within your electronic devices with our meticulously crafted Board to Board PCB Connector. Designed for seamless integration, this connector features a single row housing with 31 positions, ensuring efficient data transmission. Crafted with precision, the contact material of copper alloy guarantees optimal conductivity. Its durable UL 94V-0 Polyphenylene Sulfide housing offers robust protection, while the sleek black finish adds a touch of sophistication to your PCB layout. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise placement on your board. Whether you're a professional developer or a DIY enthusiast, this connector is the perfect solution for your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliability even in harsh environments. Elevate your electronic projects with this essential component, a true testament to quality and innovation.