895-031-544-102

Heilind Number:EDA895-031-544-102
Manufacturer:EDAC
Manufacturer Number:895-031-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-544-102

Detailed Description

Enhance your PCB connectivity with this cutting-edge board-to-board connector, featuring 31 positions for seamless data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient signal routing in tight spaces. Designed for straight mount orientation, it guarantees easy installation on your PCB. Operating effortlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Upgrade your electronic assemblies with this essential component for enhanced performance and durability.