895-031-544-108

Heilind Number:EDA895-031-544-108
Manufacturer:EDAC
Manufacturer Number:895-031-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-544-108

Detailed Description

Enhance connectivity within your electronic assemblies with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 31 positions with a 0.1-inch pitch, allowing for secure and efficient data transmission. The straight mount orientation and UL 94V-0 Polyphenylene Sulfide housing ensure easy installation and durability. Crafted with precision, the connector boasts copper alloy contacts for reliable conductivity, even in demanding environments. With an operating temperature range of -40 to 105°C, it guarantees optimal performance under varying conditions. Ideal for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity solutions with this essential component.