895-031-544-404

Heilind Number:EDA895-031-544-404
Manufacturer:EDAC
Manufacturer Number:895-031-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-544-404

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 31 positions on a single row with a pitch of .1 inches, ensuring precise and efficient connections. The straight mount orientation and black housing made of UL 94V-0 Polyphenylene Sulfide guarantee durability and stability in any application. Crafted with copper alloy contact material, it offers reliable conductivity for optimal performance. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is perfect for various industrial settings. Elevate your PCB connections with this essential component.