895-031-558-103

Heilind Number:EDA895-031-558-103
Manufacturer:EDAC
Manufacturer Number:895-031-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-558-103

Detailed Description

Elevate your connectivity game with this high-performance board-to-board PCB connector. Featuring a sleek black design, it not only enhances the aesthetic appeal of your setup but also ensures seamless data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it guarantees long-lasting reliability. With a compact single-row layout, it offers 31 positions for versatile connection possibilities. The right-angle mount orientation allows for easy installation, while the tight pitch of .1 inches and row spacing of .2 inches optimize space efficiency. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions today with this essential component.