895-031-558-104

Heilind Number:EDA895-031-558-104
Manufacturer:EDAC
Manufacturer Number:895-031-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connectors . Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 31 positions, they offer ample space for intricate circuitry. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. The right-angle mount orientation allows for efficient and space-saving installation, while the .1 inch pitch and .2 inch row spacing offer versatility in design. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Elevate your PCB assembly with the perfect balance of performance and quality.