895-031-558-108

Heilind Number:EDA895-031-558-108
Manufacturer:EDAC
Manufacturer Number:895-031-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-558-108

Detailed Description

Elevate your PCB connectivity with this high-performance 31-position Card Edge Connector. Designed for seamless board-to-board integration, its right-angle mount orientation ensures efficient space utilization. Crafted with precision, the connector features copper alloy contacts for reliable signal transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch and row spacing of .1 and .2 inches respectively, it offers optimal connectivity in compact layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your PCB assembly with this essential component.