895-031-558-402

Heilind Number:EDA895-031-558-402
Manufacturer:EDAC
Manufacturer Number:895-031-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-558-402

Detailed Description

Upgrade your PCB connections with our high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 31 positions with a single row layout, ensuring efficient and reliable data transfer. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity for your boards. Made with copper alloy contacts, it provides optimal conductivity. Its right-angle mount orientation allows for easy installation and space-saving on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Elevate your connectivity solutions with this essential component.