895-031-558-403

Heilind Number:EDA895-031-558-403
Manufacturer:EDAC
Manufacturer Number:895-031-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-558-403

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 31 positions offer ample room for secure connections. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts ensure reliable performance even in challenging environments. With a right-angle mount orientation, it's perfect for compact designs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications. Trust in its quality and efficiency for all your connectivity needs.