895-031-558-404

Heilind Number:EDA895-031-558-404
Manufacturer:EDAC
Manufacturer Number:895-031-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-558-404

Detailed Description

Enhance your electronic connectivity with this high-quality Black Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing that ensures reliable performance even in demanding environments. With a single row configuration and 31 positions, it offers ample connectivity options for your devices. The Copper Alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Engineered for convenience, its Right Angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.