895-031-558-603

Heilind Number:EDA895-031-558-603
Manufacturer:EDAC
Manufacturer Number:895-031-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-558-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 31 positions and a single row configuration, ensuring efficient data transfer. The durable UL 94V-0 Polyphenylene Sulfide housing, paired with copper alloy contact material, guarantees reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly at temperatures ranging from -40 to 105°C, it's perfect for various applications. Its right angle mount orientation offers flexibility in installation, making it a versatile and indispensable component for your projects. Upgrade your connectivity solutions with this high-quality connector.