895-031-558-604

Heilind Number:EDA895-031-558-604
Manufacturer:EDAC
Manufacturer Number:895-031-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-558-604

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board PCB Connector. Featuring a sleek black design, this connector offers seamless integration with a 31-position setup and a 3A amperage for efficient power transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures reliable performance even in harsh environments. The right-angle mount orientation and .1-inch pitch facilitate easy installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Upgrade your connectivity solutions with this essential component.