895-031-558-612

Heilind Number:EDA895-031-558-612
Manufacturer:EDAC
Manufacturer Number:895-031-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-558-612

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, featuring a sleek black design. Engineered with precision, it boasts a contact material of durable Copper Alloy, ensuring reliable power transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees both safety and longevity. With 31 positions and a pitch of .1 inches, it offers seamless integration for your PCB setup. Its right-angle mount orientation and row spacing of .2 inches provide versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Elevate your electronic projects with this essential component.