895-031-559-101

Heilind Number:EDA895-031-559-101
Manufacturer:EDAC
Manufacturer Number:895-031-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-559-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power delivery in any setting. Its 31 copper alloy contact positions offer seamless connectivity, while the right-angle mount orientation allows for flexible installation. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding applications. Trust in its quality construction for efficient data transmission and secure board-to-board connections. Elevate your PCB design with this essential component.