895-031-559-102

Heilind Number:EDA895-031-559-102
Manufacturer:EDAC
Manufacturer Number:895-031-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-559-102

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this component features a single row layout with 31 positions, ensuring efficient data transfer. The right angle mount orientation allows for flexible installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-lasting performance. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various applications in the realm of electronics. Upgrade your connectivity solutions with this essential component.