895-031-559-104

Heilind Number:EDA895-031-559-104
Manufacturer:EDAC
Manufacturer Number:895-031-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-559-104

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring a robust housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. Designed for seamless integration, this connector offers 31 positions with a single row layout and a contact material of durable copper alloy. With a low amperage rating of 3A, it ensures efficient power transmission while maintaining a pitch of .1 inches and row spacing of .2 inches for precise alignment. Its right angle mount orientation allows for versatile installation options, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Elevate your electronic projects with this essential component.