895-031-559-402

Heilind Number:EDA895-031-559-402
Manufacturer:EDAC
Manufacturer Number:895-031-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-559-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-559-402

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring 31 positions in a single row configuration, this connector ensures seamless data transfer between your circuit boards. Crafted from high-quality UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in all operating environments. The copper alloy contact material offers optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. With a right-angle mount orientation, it provides efficient space utilization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.