895-031-559-403

Heilind Number:EDA895-031-559-403
Manufacturer:EDAC
Manufacturer Number:895-031-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-559-403

Detailed Description

Elevate your connectivity with this sleek and dependable Card Edge Connector. Designed for seamless integration into your PCB setup, it boasts a single row with an impressive 31 positions, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. With a contact material of Copper Alloy, you can rely on optimal conductivity at all times. Perfect for space-saving applications, its right-angle mount orientation offers versatility in installation. Operating flawlessly even in extreme conditions, this connector has an impressive temperature range of -40 to 105°C. Trust in its high performance and make seamless connections a reality in your projects.