895-032-500-101

Heilind Number:EDA895-032-500-101
Manufacturer:EDAC
Manufacturer Number:895-032-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-500-101

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector. Featuring 32 positions in a single row, this connector offers seamless and efficient connectivity for your electronic projects. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in challenging environments. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide easy integration. With a straight mount orientation, it's convenient to install and use. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB assembly with this essential component.