895-032-500-112

Heilind Number:EDA895-032-500-112
Manufacturer:EDAC
Manufacturer Number:895-032-500-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-032-500-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-032-500-112

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions with a pitch of .1 inches, ensuring efficient data transfer. Its durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting reliability even in harsh operating environments. The contact material, made of Copper Alloy, further enhances conductivity. With a straight mount orientation and a temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this essential component.